
SY1312/S2-C | |
|---|---|
DigiKey Part Number | 5040-SY1312/S2-C-ND |
Manufacturer | |
Manufacturer Product Number | SY1312/S2-C |
Description | CONN PCPT FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Bayonet | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 68,72600 Kč | 687,26 Kč |
| 25 | 64,79160 Kč | 1 619,79 Kč |
| 50 | 60,86480 Kč | 3 043,24 Kč |
| 100 | 56,93610 Kč | 5 693,61 Kč |
| 250 | 53,00988 Kč | 13 252,47 Kč |
| 500 | 49,08282 Kč | 24 541,41 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |



