New at DigiKey
2 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY1310/P2I-N

DigiKey Part Number
5040-SY1310/P2I-N-ND
Manufacturer
Manufacturer Product Number
SY1310/P2I-N
Description
CONN PCPT MALE 2P SOLDER
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Bayonet
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Polyamide (PA66)
Contact Finish - Mating
Gold
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Shielding
Current Rating (Amps)
13A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1069,81800 Kč698,18 Kč
2565,83280 Kč1 645,82 Kč
5061,83920 Kč3 091,96 Kč
10057,84950 Kč5 784,95 Kč
25053,85988 Kč13 464,97 Kč
50049,87026 Kč24 935,13 Kč
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč