
SP2912/S10-1C | |
|---|---|
DigiKey Part Number | 5040-SP2912/S10-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2912/S10-1C |
Description | CONN RCPT FEMALE 10P SOLDER |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,79000 Kč | 189,79 Kč |
| 10 | 166,01000 Kč | 1 660,10 Kč |
| 25 | 156,62480 Kč | 3 915,62 Kč |
| 50 | 147,03120 Kč | 7 351,56 Kč |
| 100 | 137,64630 Kč | 13 764,63 Kč |
| 250 | 128,05276 Kč | 32 013,19 Kč |
| 500 | 118,66780 Kč | 59 333,90 Kč |
| Unit Price without VAT: | 189,79000 Kč |
|---|---|
| Unit Price with VAT: | 229,64590 Kč |


