
SP1712/S4-1C | |
|---|---|
DigiKey Part Number | 5040-SP1712/S4-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP1712/S4-1C |
Description | CONN RCPT FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1712/S4-1C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Rear Side Nut | Voltage Rating 500VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 86,13300 Kč | 861,33 Kč |
| 25 | 81,12800 Kč | 2 028,20 Kč |
| 50 | 76,33120 Kč | 3 816,56 Kč |
| 100 | 71,32580 Kč | 7 132,58 Kč |
| 250 | 66,52904 Kč | 16 632,26 Kč |
| 500 | 61,52372 Kč | 30 761,86 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |




