3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2113/S3-1C(U)

DigiKey Part Number
5040-SP2113/S3-1C(U)-ND
Manufacturer
Manufacturer Product Number
SP2113/S3-1C(U)
Description
CONN RCPT FEMALE 3P SOLDER UL
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2113/S3-1C(U) Models
Product Attributes
Filter Similar Products
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC), Nylon 6/6
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP68
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Features
IP68 Protective Cap (Cover)
Mounting Type
Panel Mount
Shielding
Mounting Feature
Flange
Current Rating (Amps)
30A
Termination
Solder
Voltage Rating
500VAC
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,38000 Kč126,38 Kč
10110,53400 Kč1 105,34 Kč
25104,27760 Kč2 606,94 Kč
5098,02080 Kč4 901,04 Kč
10091,55560 Kč9 155,56 Kč
25085,29900 Kč21 324,75 Kč
50079,04234 Kč39 521,17 Kč
Unit Price without VAT:126,38000 Kč
Unit Price with VAT:152,91980 Kč