3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2110/P3II-1N(U)

DigiKey Part Number
5040-SP2110/P3II-1N(U)-ND
Manufacturer
Manufacturer Product Number
SP2110/P3II-1N(U)
Description
CONN PLUG MALE 3P SOLDER UL
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2110/P3II-1N(U) Models
Product Attributes
Filter Similar Products
Category
Shell Material
Polycarbonate (PC), Nylon 6/6
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
30A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500VAC
Termination
Solder
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,06000 Kč133,06 Kč
10116,37400 Kč1 163,74 Kč
25109,70000 Kč2 742,50 Kč
50103,02620 Kč5 151,31 Kč
10096,56100 Kč9 656,10 Kč
25089,88720 Kč22 471,80 Kč
50083,21344 Kč41 606,72 Kč
Unit Price without VAT:133,06000 Kč
Unit Price with VAT:161,00260 Kč