
SP1710/P2B-9N | |
|---|---|
DigiKey Part Number | 5040-SP1710/P2B-9N-ND |
Manufacturer | |
Manufacturer Product Number | SP1710/P2B-9N |
Description | CONN PLUG MALE 2P SCREW |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | SP1710/P2B-9N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 91,50900 Kč | 915,09 Kč |
| 25 | 86,26800 Kč | 2 156,70 Kč |
| 50 | 81,04380 Kč | 4 052,19 Kč |
| 100 | 75,81330 Kč | 7 581,33 Kč |
| 250 | 70,58520 Kč | 17 646,30 Kč |
| 500 | 65,35628 Kč | 32 678,14 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |





