
SP2112/S2-9C | |
|---|---|
DigiKey Part Number | 5040-SP2112/S2-9C-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S2-9C |
Description | CONN RCPT FEMALE 2P SCREW |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | SP2112/S2-9C Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Protective Cap |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 30A |
Termination Screw | Voltage Rating 500VAC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,30000 Kč | 124,30 Kč |
| 10 | 108,65700 Kč | 1 086,57 Kč |
| 25 | 102,40040 Kč | 2 560,01 Kč |
| 50 | 96,35240 Kč | 4 817,62 Kč |
| 100 | 90,09580 Kč | 9 009,58 Kč |
| 250 | 83,83912 Kč | 20 959,78 Kč |
| 500 | 77,58246 Kč | 38 791,23 Kč |
| Unit Price without VAT: | 124,30000 Kč |
|---|---|
| Unit Price with VAT: | 150,40300 Kč |



