
SP1312/S5-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1312/S5-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/S5-C(CU) |
Description | CONN RCPT FEMALE 5P SOLDER UL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1312/S5-C(CU) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300VAC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 74,26400 Kč | 742,64 Kč |
| 25 | 70,02080 Kč | 1 750,52 Kč |
| 50 | 65,77700 Kč | 3 288,85 Kč |
| 100 | 61,53340 Kč | 6 153,34 Kč |
| 250 | 57,28968 Kč | 14 322,42 Kč |
| 500 | 53,04600 Kč | 26 523,00 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |



