5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1310/P5I-N(CU)

DigiKey Part Number
5040-SP1310/P5I-N(CU)-ND
Manufacturer
Manufacturer Product Number
SP1310/P5I-N(CU)
Description
CONN PLUG MALE 5P SOLDER UL
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1310/P5I-N(CU) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Shielding
Current Rating (Amps)
5A
Voltage Rating
300VAC
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 526,04 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,31000 Kč86,31 Kč
1075,44300 Kč754,43 Kč
2571,13200 Kč1 778,30 Kč
5066,82120 Kč3 341,06 Kč
10062,51010 Kč6 251,01 Kč
25058,19904 Kč14 549,76 Kč
50053,88800 Kč26 944,00 Kč
Unit Price without VAT:86,31000 Kč
Unit Price with VAT:104,43510 Kč