
SP1312/P4-C | |
|---|---|
DigiKey Part Number | 5040-SP1312/P4-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/P4-C |
Description | CONN RCPT MALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 65,78700 Kč | 657,87 Kč |
| 25 | 62,01960 Kč | 1 550,49 Kč |
| 50 | 58,26100 Kč | 2 913,05 Kč |
| 100 | 54,50030 Kč | 5 450,03 Kč |
| 250 | 50,74208 Kč | 12 685,52 Kč |
| 500 | 46,98302 Kč | 23 491,51 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |




