
SP1312/S4-C | |
|---|---|
DigiKey Part Number | 5040-SP1312/S4-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/S4-C |
Description | CONN RCPT FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1312/S4-C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Rear Side Nut | Voltage Rating 200VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 Kč | 78,63 Kč |
| 10 | 68,82300 Kč | 688,23 Kč |
| 25 | 64,86080 Kč | 1 621,52 Kč |
| 50 | 60,89800 Kč | 3 044,90 Kč |
| 100 | 56,93550 Kč | 5 693,55 Kč |
| 250 | 53,18152 Kč | 13 295,38 Kč |
| 500 | 49,21898 Kč | 24 609,49 Kč |
| Unit Price without VAT: | 78,63000 Kč |
|---|---|
| Unit Price with VAT: | 95,14230 Kč |







