
SP1112/S2-C | |
|---|---|
DigiKey Part Number | 5040-SP1112/S2-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1112/S2-C |
Description | CONN RCPT FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1112/S2-C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Rear Side Nut | Voltage Rating 180VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 50,05300 Kč | 500,53 Kč |
| 25 | 47,34200 Kč | 1 183,55 Kč |
| 50 | 44,42220 Kč | 2 221,11 Kč |
| 100 | 41,50240 Kč | 4 150,24 Kč |
| 250 | 38,58268 Kč | 9 645,67 Kč |
| 500 | 35,87146 Kč | 17 935,73 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |










