
SP1111/S2II-C | |
|---|---|
DigiKey Part Number | 5040-SP1111/S2II-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1111/S2II-C |
Description | CONN RCPT FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1111/S2II-C Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features IP68 Protective Cap (Cover) |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 180VAC |
Termination Solder | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic | Contact Material Brass |
Shell Material Polycarbonate (PC), Nylon 6/6 | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 61,31500 Kč | 613,15 Kč |
| 25 | 57,97840 Kč | 1 449,46 Kč |
| 50 | 54,43280 Kč | 2 721,64 Kč |
| 100 | 50,88740 Kč | 5 088,74 Kč |
| 250 | 47,34200 Kč | 11 835,50 Kč |
| 500 | 43,79656 Kč | 21 898,28 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |




