
SF1213/P4 | |
|---|---|
DigiKey Part Number | 5040-SF1213/P4-ND |
Manufacturer | |
Manufacturer Product Number | SF1213/P4 |
Description | CONN RCPT MALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,88000 Kč | 141,88 Kč |
| 10 | 124,15300 Kč | 1 241,53 Kč |
| 25 | 117,04640 Kč | 2 926,16 Kč |
| 50 | 109,95680 Kč | 5 497,84 Kč |
| 100 | 102,86080 Kč | 10 286,08 Kč |
| 250 | 95,76740 Kč | 23 941,85 Kč |
| 500 | 88,67312 Kč | 44 336,56 Kč |
| Unit Price without VAT: | 141,88000 Kč |
|---|---|
| Unit Price with VAT: | 171,67480 Kč |











