


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 10 | 210,71100 Kč | 2 107,11 Kč |
| 25 | 197,49960 Kč | 4 937,49 Kč |
| 50 | 188,07340 Kč | 9 403,67 Kč |
| 100 | 179,09760 Kč | 17 909,76 Kč |
| 250 | 167,89144 Kč | 41 972,86 Kč |
| 500 | 159,88486 Kč | 79 942,43 Kč |
| 1 000 | 152,26307 Kč | 152 263,07 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |










