
SF1212/P2 | |
|---|---|
DigiKey Part Number | 5040-SF1212/P2-ND |
Manufacturer | |
Manufacturer Product Number | SF1212/P2 |
Description | CONN RCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 124,58100 Kč | 1 245,81 Kč |
| 25 | 117,45440 Kč | 2 936,36 Kč |
| 50 | 110,33600 Kč | 5 516,80 Kč |
| 100 | 103,21570 Kč | 10 321,57 Kč |
| 250 | 96,09776 Kč | 24 024,44 Kč |
| 500 | 88,97902 Kč | 44 489,51 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |



