
SF1210/S2I | |
|---|---|
DigiKey Part Number | 5040-SF1210/S2I-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/S2I |
Description | CONN PLUG FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 202,10600 Kč | 2 021,06 Kč |
| 25 | 190,56120 Kč | 4 764,03 Kč |
| 50 | 179,00800 Kč | 8 950,40 Kč |
| 100 | 167,45910 Kč | 16 745,91 Kč |
| 250 | 155,91016 Kč | 38 977,54 Kč |
| 500 | 144,36126 Kč | 72 180,63 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |




