3 Position Circular Connector Receptacle, Female Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1212/S3B

DigiKey Part Number
5040-SA1212/S3B-ND
Manufacturer
Manufacturer Product Number
SA1212/S3B
Description
CONN RCPT FEMALE 3P SOLDER
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SA1212/S3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Mounting Type
Panel Mount
Mounting Feature
Rear Side Nut
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Aluminum
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67
Features
IP44 TPE Cap (Cover)
Shielding
Current Rating (Amps)
13A
Voltage Rating
250VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10110,03000 Kč1 100,30 Kč
25103,73000 Kč2 593,25 Kč
5097,43080 Kč4 871,54 Kč
10091,13130 Kč9 113,13 Kč
25084,83192 Kč21 207,98 Kč
50078,53252 Kč39 266,26 Kč
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč