
SA1212/P3B | |
|---|---|
DigiKey Part Number | 5040-SA1212/P3B-ND |
Manufacturer | |
Manufacturer Product Number | SA1212/P3B |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1212/P3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Features | IP44 TPE Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 110,03000 Kč | 1 100,30 Kč |
| 25 | 103,73000 Kč | 2 593,25 Kč |
| 50 | 97,43080 Kč | 4 871,54 Kč |
| 100 | 91,13130 Kč | 9 113,13 Kč |
| 250 | 84,83192 Kč | 21 207,98 Kč |
| 500 | 78,53252 Kč | 39 266,26 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |



