
SA1211/S4IB | |
|---|---|
DigiKey Part Number | 5040-SA1211/S4IB-ND |
Manufacturer | |
Manufacturer Product Number | SA1211/S4IB |
Description | CONN RCPT FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1211/S4IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | IP44 TPE Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 10 | 185,20200 Kč | 1 852,02 Kč |
| 25 | 174,70320 Kč | 4 367,58 Kč |
| 50 | 163,99440 Kč | 8 199,72 Kč |
| 100 | 153,49540 Kč | 15 349,54 Kč |
| 250 | 142,78640 Kč | 35 696,60 Kč |
| 500 | 132,28740 Kč | 66 143,70 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |


