
SA1210/P4IB | |
|---|---|
DigiKey Part Number | 5040-SA1210/P4IB-ND |
Manufacturer | |
Manufacturer Product Number | SA1210/P4IB |
Description | CONN PLUG MALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1210/P4IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200VAC | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 175,75300 Kč | 1 757,53 Kč |
| 25 | 165,67440 Kč | 4 141,86 Kč |
| 50 | 155,59520 Kč | 7 779,76 Kč |
| 100 | 145,51610 Kč | 14 551,61 Kč |
| 250 | 135,43712 Kč | 33 859,28 Kč |
| 500 | 125,56804 Kč | 62 784,02 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |








