
SA1011/S3IIB | |
|---|---|
DigiKey Part Number | 5040-SA1011/S3IIB-ND |
Manufacturer | |
Manufacturer Product Number | SA1011/S3IIB |
Description | CONN RCPT FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1011/S3IIB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Features | IP44 TPE Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 180VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 158,32500 Kč | 1 583,25 Kč |
| 25 | 149,29560 Kč | 3 732,39 Kč |
| 50 | 140,26660 Kč | 7 013,33 Kč |
| 100 | 131,23750 Kč | 13 123,75 Kč |
| 250 | 122,20836 Kč | 30 552,09 Kč |
| 500 | 113,17922 Kč | 56 589,61 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |



