3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1010/P3IIB

DigiKey Part Number
5040-SA1010/P3IIB-ND
Manufacturer
Manufacturer Product Number
SA1010/P3IIB
Description
CONN PLUG MALE 3P SOLDER
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SA1010/P3IIB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Aluminum
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
180VAC
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 629,73 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
10150,97600 Kč1 509,76 Kč
25142,36640 Kč3 559,16 Kč
50133,75720 Kč6 687,86 Kč
100125,14810 Kč12 514,81 Kč
250116,53892 Kč29 134,73 Kč
500107,92972 Kč53 964,86 Kč
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč