
MA15D1SI | |
|---|---|
DigiKey Part Number | 281-MA15D1SI-ND |
Manufacturer | |
Manufacturer Product Number | MA15D1SI |
Description | SURGE PROTECTION FILTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 833,12000 Kč | 7 833,12 Kč |
| 5 | 6 490,25400 Kč | 32 451,27 Kč |
| 10 | 5 981,39700 Kč | 59 813,97 Kč |
| Unit Price without VAT: | 7 833,12000 Kč |
|---|---|
| Unit Price with VAT: | 9 478,07520 Kč |




