MA15D2SI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA15D2SI

DigiKey Part Number
281-MA15D2SI-ND
Manufacturer
Manufacturer Product Number
MA15D2SI
Description
SURGE PROTECTION FILTER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 837,08000 Kč7 837,08 Kč
56 493,50200 Kč32 467,51 Kč
105 984,41700 Kč59 844,17 Kč
Manufacturers Standard Package
Unit Price without VAT:7 837,08000 Kč
Unit Price with VAT:9 482,86680 Kč