Similar
Similar
Similar




9994000000 | |
|---|---|
DigiKey Part Number | 281-1441-ND |
Manufacturer | |
Manufacturer Product Number | 9994000000 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 12 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1991192 | Phoenix Contact | 102 | 277-6869-ND | 4,22000 Kč | Similar |
| OSTYD122150 | On Shore Technology Inc. | 0 | OSTYD122150-ND | 2,55348 Kč | Similar |
| TB004-508-12BE | Same Sky (Formerly CUI Devices) | 201 | 102-6188-ND | 2,24000 Kč | Similar |
| TB007-508-12BE | Same Sky (Formerly CUI Devices) | 0 | 102-6211-ND | 2,79000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 74,78800 Kč | 2 243,64 Kč |
| Unit Price without VAT: | 74,78800 Kč |
|---|---|
| Unit Price with VAT: | 90,49348 Kč |





