Similar
Parametric Equivalent

OSTYD122150 | |
|---|---|
DigiKey Part Number | OSTYD122150-ND |
Manufacturer | |
Manufacturer Product Number | OSTYD122150 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1845380000 | Weidmüller | 0 | 1845380000-ND | 74,78800 Kč | Similar |
| YD1221500000G | Amphenol Anytek | 0 | YD1221500000G-ND | 35,44129 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 63,08522 Kč | 1 450,96 Kč |
| Unit Price without VAT: | 63,08522 Kč |
|---|---|
| Unit Price with VAT: | 76,33312 Kč |


