
9535240000 | |
|---|---|
DigiKey Part Number | 9535240000-ND |
Manufacturer | |
Manufacturer Product Number | 9535240000 |
Description | BOX PLASTIC 4.92"L X 2.95"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.921" L x 2.953" W (125.00mm x 75.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 2.953" W (125.00mm x 75.00mm) | |
Height | 4.921" (125.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.65 lb (294.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,47000 Kč | 891,47 Kč |
| Unit Price without VAT: | 891,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,67870 Kč |















