
9502570000 | |
|---|---|
DigiKey Part Number | 281-6189-ND |
Manufacturer | |
Manufacturer Product Number | 9502570000 |
Description | JUMPER TERM BLK 10POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Screw - Half Thread | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 25 | 73,24960 Kč | 1 831,24 Kč |
| 50 | 66,92060 Kč | 3 346,03 Kč |
| 100 | 61,71940 Kč | 6 171,94 Kč |
| 250 | 56,35192 Kč | 14 087,98 Kč |
| 500 | 53,24546 Kč | 26 622,73 Kč |
| 1 000 | 50,80382 Kč | 50 803,82 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |



