
9457741500 | |
|---|---|
DigiKey Part Number | 281-9457741500-ND |
Manufacturer | |
Manufacturer Product Number | 9457741500 |
Description | SENSOR-ACTUATOR CABLE (ASSEMBLED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Leads M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 15m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,72000 Kč | 571,72 Kč |
| 10 | 485,85500 Kč | 4 858,55 Kč |
| 25 | 455,42920 Kč | 11 385,73 Kč |
| 50 | 433,70160 Kč | 21 685,08 Kč |
| 100 | 413,01570 Kč | 41 301,57 Kč |
| 250 | 387,18612 Kč | 96 796,53 Kč |
| 500 | 368,73328 Kč | 184 366,64 Kč |
| Unit Price without VAT: | 571,72000 Kč |
|---|---|
| Unit Price with VAT: | 691,78120 Kč |










