
2000-510 | |
|---|---|
DigiKey Part Number | 2946-2000-510-ND |
Manufacturer | |
Manufacturer Product Number | 2000-510 |
Description | TOPJOBS L-TYPE TEST PLUG MODULE; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2000-510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | 1 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,61000 Kč | 136,61 Kč |
| 10 | 116,02800 Kč | 1 160,28 Kč |
| 25 | 108,75280 Kč | 2 718,82 Kč |
| 50 | 103,55760 Kč | 5 177,88 Kč |
| 100 | 98,61500 Kč | 9 861,50 Kč |
| 250 | 92,44148 Kč | 23 110,37 Kč |
| 500 | 88,03152 Kč | 44 015,76 Kč |
| 1 000 | 83,83373 Kč | 83 833,73 Kč |
| 2 500 | 78,59194 Kč | 196 479,85 Kč |
| Unit Price without VAT: | 136,61000 Kč |
|---|---|
| Unit Price with VAT: | 165,29810 Kč |










