



9456760000 | |
|---|---|
DigiKey Part Number | 281-3414-ND |
Manufacturer | |
Manufacturer Product Number | 9456760000 |
Description | CONN SAI 8 FIXED PUR 10M 4POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 683,24000 Kč | 2 683,24 Kč |
| 5 | 2 498,50800 Kč | 12 492,54 Kč |
| 10 | 2 429,59100 Kč | 24 295,91 Kč |
| 25 | 2 347,11720 Kč | 58 677,93 Kč |
| 50 | 2 290,66940 Kč | 114 533,47 Kč |
| Unit Price without VAT: | 2 683,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 246,72040 Kč |











