



9445100000 | |
|---|---|
DigiKey Part Number | 9445100000-ND |
Manufacturer | |
Manufacturer Product Number | 9445100000 |
Description | RELAY GEN PURPOSE SPDT 5A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) x 16 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) x 16 | |
Contact Rating (Current) | 5 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 752,06000 Kč | 4 752,06 Kč |
| 10 | 4 302,78400 Kč | 43 027,84 Kč |
| 25 | 4 136,00120 Kč | 103 400,03 Kč |
| 50 | 4 014,08680 Kč | 200 704,34 Kč |
| Unit Price without VAT: | 4 752,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 749,99260 Kč |








