
9200700000 | |
|---|---|
DigiKey Part Number | 9200700000-ND |
Manufacturer | |
Manufacturer Product Number | 9200700000 |
Description | CONN TERM RCPT CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | - | |
Length - Overall | 0.906" (23.00mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Insulation Diameter | 0.157" (3.99mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 10 | 15,76800 Kč | 157,68 Kč |
| 25 | 14,78920 Kč | 369,73 Kč |
| 50 | 14,07700 Kč | 703,85 Kč |
| 100 | 13,40410 Kč | 1 340,41 Kč |
| 250 | 12,56464 Kč | 3 141,16 Kč |
| 500 | 11,96434 Kč | 5 982,17 Kč |
| 1 000 | 11,39297 Kč | 11 392,97 Kč |
| 2 500 | 10,67971 Kč | 26 699,28 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |








