Blue M3.5 Stud Spade Terminal Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200360000

DigiKey Part Number
9200360000-ND
Manufacturer
Manufacturer Product Number
9200360000
Description
CONN SPADE TERM M3.5 BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue M3.5 Stud Spade Terminal Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M3.5 Stud
Width - Outer Edges
0.252" (6.40mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
-
Length - Termination
0.445" (11.30mm)
Tongue Inside Opening
0.146" (3.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Stock Options
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,02600 Kč60,26 Kč
255,64440 Kč141,11 Kč
505,37120 Kč268,56 Kč
1005,11510 Kč511,51 Kč
2504,79344 Kč1 198,36 Kč
5004,56412 Kč2 282,06 Kč
1 0004,34596 Kč4 345,96 Kč
2 5004,07361 Kč10 184,03 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč