Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037200000

DigiKey Part Number
281-5152-ND
Manufacturer
Manufacturer Product Number
9037200000
Description
CONN FERRULE 2 X 20AWG ORG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
Two x 20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Two Wire
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 210
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,07900 Kč20,79 Kč
251,94880 Kč48,72 Kč
501,85200 Kč92,60 Kč
1001,76590 Kč176,59 Kč
2501,65380 Kč413,45 Kč
5001,57486 Kč787,43 Kč
1 0001,49968 Kč1 499,68 Kč
2 5001,40561 Kč3 514,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč