White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9028300000

DigiKey Part Number
9028300000-ND
Manufacturer
Manufacturer Product Number
9028300000
Description
CONN FERRULE 18AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,62500 Kč26,25 Kč
252,46080 Kč61,52 Kč
502,33920 Kč116,96 Kč
1002,23000 Kč223,00 Kč
2502,08888 Kč522,22 Kč
5001,98894 Kč994,47 Kč
1 0001,89402 Kč1 894,02 Kč
2 5001,77526 Kč4 438,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč