Parametric Equivalent
Parametric Equivalent

FII1812W | |
|---|---|
DigiKey Part Number | 1920-FII1812W-ND |
Manufacturer | |
Manufacturer Product Number | FII1812W |
Description | WIRE CONNECTOR, 18AWG/0.75SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FII1812WM | Altech Corporation | 0 | 1920-FII1812WM-ND | 166,51410 Kč | Parametric Equivalent |
| 9025910000 | Weidmüller | 0 | 281-5130-ND | 2,10000 Kč | Parametric Equivalent |
| 9028300000 | Weidmüller | 0 | 9028300000-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 764,33098 Kč | 382 165,49 Kč |
| Unit Price without VAT: | 764,33098 Kč |
|---|---|
| Unit Price with VAT: | 924,84049 Kč |



