Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9028240000

DigiKey Part Number
281-5143-ND
Manufacturer
Manufacturer Product Number
9028240000
Description
CONN FERRULE 26AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
26 AWG (0.14mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123 346
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,89000 Kč18,90 Kč
251,76400 Kč44,10 Kč
501,68400 Kč84,20 Kč
1001,60210 Kč160,21 Kč
2501,50176 Kč375,44 Kč
5001,42954 Kč714,77 Kč
1 0001,36130 Kč1 361,30 Kč
2 5001,27584 Kč3 189,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč