Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9026050000

DigiKey Part Number
281-6146-ND
Manufacturer
Manufacturer Product Number
9026050000
Description
CONN FERRULE 24AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
24 AWG (0.25mm²)
Packaging
Bulk
Length - Overall
10.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2620.0/100Altech Corporation6 9521920-1814-ND2,31000 KčParametric Equivalent
3060-06025GCNC Tech5 6321175-3060-06025G-ND2,10000 KčParametric Equivalent
In-Stock: 10 415
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,05800 Kč20,58 Kč
251,92360 Kč48,09 Kč
501,83100 Kč91,55 Kč
1001,74280 Kč174,28 Kč
2501,63280 Kč408,20 Kč
5001,55428 Kč777,14 Kč
1 0001,47994 Kč1 479,94 Kč
2 5001,38713 Kč3 467,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč