Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025950000

DigiKey Part Number
281-5133-ND
Manufacturer
Manufacturer Product Number
9025950000
Description
CONN FERRULE 17AWG YLW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
17 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11102010American Electrical Inc.26 974288-1054-ND3,55000 KčDirect
3060-10100GCNC Tech2 6661175-3060-10100G-ND2,09000 KčParametric Equivalent
In-Stock: 56 287
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,21100 Kč22,11 Kč
252,07720 Kč51,93 Kč
501,98120 Kč99,06 Kč
1001,88530 Kč188,53 Kč
2501,76772 Kč441,93 Kč
5001,68304 Kč841,52 Kč
1 0001,60254 Kč1 602,54 Kč
2 5001,50210 Kč3 755,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč