Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025770000

DigiKey Part Number
281-3809-ND
Manufacturer
Manufacturer Product Number
9025770000
Description
CONN FERRULE 22AWG TURQ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
22 AWG (0.34mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Turquoise
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1182034American Electrical Inc.69 251288-1044-ND4,41000 KčDirect
2623.0Altech Corporation8 7811920-1232-ND2,10000 KčParametric Equivalent
2623.0/100Altech Corporation35 1211920-1233-ND2,31000 KčParametric Equivalent
3060-08034GCNC Tech1 0051175-3060-08034G-ND2,10000 KčParametric Equivalent
In-Stock: 263 147
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,12100 Kč21,21 Kč
251,99080 Kč49,77 Kč
501,89820 Kč94,91 Kč
1001,80580 Kč180,58 Kč
2501,69328 Kč423,32 Kč
5001,61222 Kč806,11 Kč
1 0001,53516 Kč1 535,16 Kč
2 5001,43887 Kč3 597,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč