
9021190000 | |
|---|---|
DigiKey Part Number | 9021190000-ND |
Manufacturer | |
Manufacturer Product Number | 9021190000 |
Description | CONN FERRULE 3AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 3 AWG (25.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 16.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 50 | 9,31060 Kč | 465,53 Kč |
| 100 | 8,86540 Kč | 886,54 Kč |
| 250 | 8,30932 Kč | 2 077,33 Kč |
| 500 | 7,91162 Kč | 3 955,81 Kč |
| 1 000 | 7,53387 Kč | 7 533,87 Kč |
| 2 500 | 7,06205 Kč | 17 655,12 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





