Black Wire Ferrule Connector T 4 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11163250

DigiKey Part Number
11163250-ND
Manufacturer
Manufacturer Product Number
11163250
Description
CONN FERRULE T TYPE 4AWG BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector T 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
T
Size
4 AWG (25.00mm²)
Length - Overall
29.00mm
Length - Pin
16.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,84000 Kč168,40 Kč
2515,79040 Kč394,76 Kč
5015,03460 Kč751,73 Kč
10014,31430 Kč1 431,43 Kč
25013,41772 Kč3 354,43 Kč
50012,77686 Kč6 388,43 Kč
1 00012,16666 Kč12 166,66 Kč
2 50011,40494 Kč28 512,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč