
9021170000 | |
|---|---|
DigiKey Part Number | 281-5117-ND |
Manufacturer | |
Manufacturer Product Number | 9021170000 |
Description | CONN FERRULE 6AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 12.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,39500 Kč | 43,95 Kč |
| 25 | 4,10760 Kč | 102,69 Kč |
| 50 | 3,91180 Kč | 195,59 Kč |
| 100 | 3,72440 Kč | 372,44 Kč |
| 250 | 3,49112 Kč | 872,78 Kč |
| 500 | 3,32446 Kč | 1 662,23 Kč |
| 1 000 | 3,16554 Kč | 3 165,54 Kč |
| 2 500 | 2,96711 Kč | 7 417,77 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |










