
9020000000 | |
|---|---|
DigiKey Part Number | 281-3040-ND |
Manufacturer | |
Manufacturer Product Number | 9020000000 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Feature Cutter, Stripper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 14-20 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 800,41000 Kč | 6 800,41 Kč |
| 5 | 6 303,47400 Kč | 31 517,37 Kč |
| 10 | 6 101,07400 Kč | 61 010,74 Kč |
| 25 | 5 843,67640 Kč | 146 091,91 Kč |
| Unit Price without VAT: | 6 800,41000 Kč |
|---|---|
| Unit Price with VAT: | 8 228,49610 Kč |

















