


62000 | |
|---|---|
DigiKey Part Number | 232-1265-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 62000 |
Description | QUADRO PLUS SET 20-13 RATCHET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 14 ~ 20 AWG |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jokari | Type Stripper and Cutter |
Series | Cable Type 14 ~ 20 AWG |
Packaging Box | Features 3 Magazines, 5 End Sleeve Strips, Case Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 076,10000 Kč | 10 076,10 Kč |
| 5 | 9 340,20400 Kč | 46 701,02 Kč |
| 10 | 9 040,37400 Kč | 90 403,74 Kč |
| Unit Price without VAT: | 10 076,10000 Kč |
|---|---|
| Unit Price with VAT: | 12 192,08100 Kč |




