
9019430000 | |
|---|---|
DigiKey Part Number | 9019430000-ND |
Manufacturer | |
Manufacturer Product Number | 9019430000 |
Description | CONN FERRULE DIN 16AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,54760 Kč | 154,76 Kč |
| 250 | 1,45056 Kč | 362,64 Kč |
| 500 | 1,38124 Kč | 690,62 Kč |
| 1 000 | 1,31489 Kč | 1 314,89 Kč |
| 2 500 | 1,23250 Kč | 3 081,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















