Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
9019420000
9019420000

9019420000

DigiKey Part Number
281-6136-ND
Manufacturer
Manufacturer Product Number
9019420000
Description
CONN FERRULE DIN 17AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
17 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1241002-1TE Connectivity AMP Connectors11 970A107151CT-ND3,55000 KčParametric Equivalent
2871.0Conta-Clip, Inc.1322080-2871.0-ND3,34000 KčParametric Equivalent
966067-9TE Connectivity AMP Connectors5 975A106358-ND3,13000 KčParametric Equivalent
In-Stock: 1 418
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,87700 Kč18,77 Kč
251,76840 Kč44,21 Kč
501,68100 Kč84,05 Kč
1001,59960 Kč159,96 Kč
2501,49992 Kč374,98 Kč
5001,42818 Kč714,09 Kč
1 0001,35978 Kč1 359,78 Kč
2 5001,27452 Kč3 186,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč